PDP SEO Portlet

TC4451VOA

MOSFET DRVR 13A 1-OUT Lo Side Inv 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4451VOA
Secondary Manufacturer Part#: TC4451VOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4451VOA is an inverting high-speed single-output MOSFET Driver capable of driving large MOSFETs and insulated gate bipolar transistors. The TC4451 has matched output rise and fall times, as well as matched leading and falling-edge propagation delay

  • Low shoot-through/cross-conduction current in output stage
  • Matched fast rise and fall times
  • Matched short propagation delays - 44ns Typical
  • Latch-up protected - Withstands 1.5A output reverse current
  • Input withstand

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
SOIC
44 ns
CMOS|TTL
Matte Tin
260
40 ns
52 ns
40 ns
Surface Mount
1
8
1
1
-40 to 125 °C
125 °C
-40 °C
44 ns
0.9, 1 Ohm
8SOIC N
13 A
8
MOSFET
4.9 x 3.91 x 1.42 mm
AEC-Q100
No
Extended
12 A
12 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.32857
400+
$2.2027
800+
$2.14474
1600+
$2.08974
3200+
$2.0375