TC4432COA713
MOSFET DRVR 1.5A 1-OUT Hi Side Non-Inv 8-Pin SOIC N T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC4432COA713
- RoHS 10 Compliant
- Tariff Charges
- High Peak Output Current – 1.5 A
- Wide Input Supply Operating Range: - 4.5V to 30V
- High Capacitive Load Drive Capability: - 1000 pF in 25 nsec
- Short Delay Times – <78 nsec Typ.
- Low Supply Current: - With Logic ‘1’ Input – 2.5 mA - With Logic ‘0’ Input – 300 µA
- Low Output Impedance – 7 O
- Latch-Up Protected: Will Withstand >300 mA Reverse Current
- ESD Protected – 4 kV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1 Channel | ||
| null | ||
| 62 ns | ||
| 78 ns | ||
| 0 °C | ||
| 4.5 V | ||
| 30 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 3 A | ||
| 1.5 A | ||
| 70 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |