PDP SEO Portlet

TC4432COA

MOSFET DRVR 1.5A 1-OUT Hi Side Non-Inv 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4432COA
Secondary Manufacturer Part#: TC4432COA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4432COA from Microchip is a non-inverting, 1.5A high-speed 3V MOSFET driver in 8 pin SOIC package. The 3V CMOS buffer/drivers suitable for use in high-side driver applications. It will not latch up under any conditions within their power and voltage

  • Wide input supply operating range from 4.5V to 3V
  • High capacitive load drive capability is 1000pF in 25nsec
  • Short delay times is less than 78nsec typ
  • Low supply current with logic '1' input is 2.5mA and with logic '0' input

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
62 ns
CMOS|TTL
Matte Tin
260
50 ns
90 ns
40 ns
Surface Mount
1
8
1
1
0 to 70 °C
70 °C
0 °C
78 ns
7 Ohm
8SOIC N
1.5 A
8
MOSFET
4.9 x 3.91 x 1.42 mm
No
Commercial
1.5 A
3 A
SOIC N
30 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  19.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
1+
$1.62832
2+
$1.6146
4+
$1.60074
8+
$1.58675
16+
$1.57319