TC4431VPA
MOSFET DRVR 1.5A 1-OUT Hi Side Inv 8-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The TC4431 is 30V CMOS buffer/drivers suitable for use in high-side driver application. They will not latch up under any conditions within their power and voltage ratings. They can accept, without damage or logic upset, up to 300 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against up to 4 kV of electrostatic discharge. Under-voltage lockout circuitry forces the output to a ‘low’ state when the input supply voltage drops below 7V. For operation at lower voltages, disable the lockout and start-up circuit by grounding pin 3 (LOCK DIS); for all other situations, pin 3 (LOCK DIS) should be left floating. The under-voltage lockout and start-up circuit gives brown out protection when driving MOSFETS.
- High Peak Output Current – 1.5 A
- Wide Input Supply Operating Range: - 4.5V to 30V
- High Capacitive Load Drive Capability: - 1000 pF in 25 nsec
- Short Delay Times – <78 nsec Typ.
- Low Supply Current: - With Logic ‘1’ Input – 2.5 mA - With Logic ‘0’ Input – 300 µA
- Low Output Impedance – 7 O
- Latch-Up Protected: Will Withstand >300 mA Reverse Current
- ESD Protected – 4 kV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| High Side | ||
| 62 ns | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 | ||
| 50 ns | ||
| 90 ns | ||
| 40 ns | ||
| Through Hole | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 78 ns | ||
| 7 Ohm | ||
| 8PDIP | ||
| 1.5 A | ||
| 8 | ||
| MOSFET | ||
| 9.27 x 6.35 x 3.3 mm | ||
| AEC-Q100 | ||
| No | ||
| Extended | ||
| 1.5 A | ||
| 1.5 A | ||
| PDIP | ||
| 30 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290040 |