TC4429COA
MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin SOIC N Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: TC4429COA
Secondary Manufacturer Part#: TC4429COA
- RoHS 10 Compliant
- Tariff Charges
The TC4429COA is an inverting single-output high-speed MOSFET Driver with inverting configuration, while the TC4420 is a non-inverting driver. This driver is fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. It has TT
- Pin-compatible with the TC429
- Latch-up protected - Will withstand 1.5A reverse output current
- Logic input will withstand negative swing up to 5V
- Matched rise and fall times
- Output voltage swing to within 25mV of gro
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| Low Side | ||
| SOIC | ||
| 55 ns | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 | ||
| 35 ns | ||
| 75 ns | ||
| 35 ns | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 55 ns | ||
| 1.5, 2.1 Ohm | ||
| 8SOIC N | ||
| 6 A | ||
| 8 | ||
| MOSFET | ||
| 4.9 x 3.91 x 1.42 mm | ||
| No | ||
| Commercial | ||
| 6 A | ||
| 6 A | ||
| SOIC N | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |