TC4428VOA713
MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC N T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC4428VOA713
- RoHS 10 Compliant
- Tariff Charges
- High Peak Output Current – 1.5A
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
- Short Delay Times – 40 ns (typ.)
- Matched Rise and Fall Times
- Low Supply Current: - With Logic ‘1’ Input – 4 mA - With Logic ‘0’ Input – 400 µA
- Low Output Impedance – 7O
- Latch-Up Protected: Will Withstand 0.5A Reverse Current
- Input Will Withstand Negative Inputs Up to 5V
- ESD Protected – 4 kV
- Pin-compatible with the TC428
- Space-saving 8-Pin MSOP and 8-Pin 6x5 DFN Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 2 Channels | ||
| Inverting, Non-Inverting, Non-Inv | ||
| 20 ns | ||
| 40 ns | ||
| -40 °C | ||
| 4.5 V | ||
| 18 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 1.5 A | ||
| 1.5 A | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |