TC4428AEUA713
MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The TC4428A is a improved version of the earlier TC4428 family of MOSFET driver. In addition to matched rise and fall times, the TC4428A device have matched leading and falling edge propagation delay times. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 4 kV. The TC4428A MOSFET driver can easily charge/discharge 1000 pF gate capacitances in under 30 ns. These devices provide low enough impedances in both the on and off states to ensure the MOSFET’s intended state will not be affected, even by large transients.
- High Peak Output Current – 1.5A
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
- Short Delay Times – 30 ns (typ.)
- Matched Rise, Fall and Delay Times
- Low Supply Current: - With Logic ‘1’ Input – 1 mA (typ.) - With Logic ‘0’ Input – 100 µA (typ.)
- Low Output Impedance – 7O (typ.)
- Latch-Up Protected: Will Withstand 0.5A Reverse Current
- Input Will Withstand Negative Inputs Up to 5V
- ESD Protected – 4 kV
- Space-saving 8-Pin MSOP and 8-Pin 6x5 DFN Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 ns | ||
| CMOS|TTL | ||
| Inverting, Non-Inverting, Non-Inv | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 30 ns | ||
| 7 Ohm | ||
| 8MSOP | ||
| 1.5 A | ||
| 8 | ||
| MOSFET | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| 1.5 A | ||
| 1.5 A | ||
| MSOP | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |