PDP SEO Portlet

TC4428ACPA

Dual MOSFET IC, Low Side, 4.5V-18V Supply, 1.5A Out, 30ns Delay, DIP-8

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4428ACPA
Secondary Manufacturer Part#: TC4428ACPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4428ACPA is a dual complementary high-speed power MOSFET Driver has highly latch-up resistant under any conditions within their power and voltage ratings. It is not subject to damage when up to 5V of noise spiking occurs on the ground pin. It can accept, without damage or logic upset, up to 500mA of reverse current being forced back into their outputs. All terminals are fully protected against electrostatic discharge (ESD) up to 4kV. The TC4428A MOSFET driver can easily charge/discharge 1000pF gate capacitances in under 30ns. This device provides low enough impedances in both the ON and OFF states to ensure the MOSFETs intended state will not be affected, even by large transients.

  • Matched rise, fall and delay times
  • 7Ω Typical low output impedance
  • Latch-up protected - Will withstand 0.5A reverse current
  • Input will withstand negative inputs up to 5V
  • Pin-compatible with TC426/TC427/TC428 and TC4426/TC4427/TC4428

Technical Attributes

Find Similar Parts

Description Value
30 ns
CMOS|TTL
Inverting, Non-Inverting, Non-Inv
Matte Tin
260
Through Hole
2
8
0 to 70 °C
70 °C
0 °C
30 ns
7 Ohm
8PDIP
1.5 A
8
MOSFET
9.27 x 6.35 x 3.3 mm
AEC-Q100
No
1.5 A
1.5 A
PDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:420  Mult:60  
USD $:
420+
$0.80236
840+
$0.7956
1680+
$0.78877
3360+
$0.78188
6720+
$0.77519