PDP SEO Portlet

TC4427MJA

MOSFET Driver, Low Side, 4.5V-18V supply, 1.5A and 7 ohm output, DIP-8

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4427MJA
Secondary Manufacturer Part#: TC4427MJA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4427M is a improved version of the earlier TC427M family of MOSFET drivers. The TC4427M devices have matched rise and fall timeswhen charging and discharging the gate ofa MOSFET. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 4 kV. The TC4427M MOSFET drivers can easily charge/discharge 1000 pF gate capacitances in under 30 ns and provide low enough impedances in both the on and off states to ensure the MOSFET's intended state will not be affected, even by large transients. The TC4427AM family ofdevices are also compatible drivers. The TC4427AM devices have matched leading and falling edge input-to-output delay times, in addition to the matched rise and fall times of the TC4427M devices.

  • High Peak Output Current – 1.5A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
  • Short Delay Times – 40 ns (typ.)
  • Matched Rise and Fall Times
  • Low Supply Current: - With Logic ‘1’ Input – 4 mA - With Logic ‘0’ Input – 400 µA
  • Low Output Impedance – 7O
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input: Will Withstand Negative Inputs Up to 5V
  • ESD Protected – 4 kV
  • Pin-Compatible with the TC427M and TC4427AM Devices
  • Wide Operating Temperature Range: - -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
CERDIP
20 ns
CMOS|TTL
Tin-Lead
30 ns
50 ns
30 ns
Through Hole
2
8
2
2
-55 to 125 °C
125 °C
-55 °C
40 ns
7 Ohm
8CDIP
1.5 A
8
MOSFET
9.78 x 6.73 x 3.8 mm
No
1.5 A
1.5 A
CDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:56  Mult:1  
USD $:
1+
$16.44838
2+
$16.30982
4+
$16.16982
8+
$16.02852
16+
$15.89147