PDP SEO Portlet

TC4427EOA

MOSFET Driver Dual, Low Side Non-Inverting, 4.5V-18V supply, 1.5A peak out, 7 Ohm output, SOIC-8

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4427EOA
Secondary Manufacturer Part#: TC4427EOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4427EOA is a 1.5A dual high-speed Power MOSFET Driver. The TC4427 device have matched rise and fall times when charging and discharging the gate of a MOSFET. This device is highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2.0kV. The TC4427 MOSFET driver can easily charge/discharge 1000pF gate capacitances in under 30ns. This device provide low enough impedances in both the on and off states to ensure the MOSFET's intended state is not affected, even by large transients.

  • High capacitive load drive capability of 1000pF in 25ns
  • Consistent delay times with changes in supply voltage
  • 7O at 25°C Typical low output impedance
  • Latch-up protection - Will withstand 0.5A reverse current and down to -5V
  • Input withstands negative inputs
  • ESD protected of 2kV HBM

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
SOIC
20 ns
CMOS|TTL
Matte Tin
260
30 ns
50 ns
30 ns
Surface Mount
2
8
2
2
-40 to 85 °C
85 °C
-40 °C
40 ns
7 Ohm
8SOIC N
1.5 A
8
MOSFET
4.9 x 3.91 x 1.42 mm
No
Industrial
1.5 A
1.5 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  511.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.4896
2+
$0.7137
4+
$0.70758
8+
$0.70139
16+
$0.69539