TC4427CPA
MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The TC4427CPA is a 1.5A dual high-speed Power MOSFET Driver. The TC4427 device have matched rise and fall times when charging and discharging the gate of a MOSFET. This device is highly latch-up resistant under any conditions within their power and voltag
- High capacitive load drive capability of 1000pF in 25ns
- Consistent delay times with changes in supply voltage
- 7O at 25°C Typical low output impedance
- Latch-up protection - Will withstand 0.5A reverse current and down to -5V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 20 ns | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 | ||
| 30 ns | ||
| 50 ns | ||
| 30 ns | ||
| Through Hole | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 40 ns | ||
| 7 Ohm | ||
| 8PDIP | ||
| 1.5 A | ||
| 8 | ||
| MOSFET | ||
| 10.16 x 6.6 x 4.06 mm | ||
| No | ||
| Commercial | ||
| 1.5 A | ||
| 1.5 A | ||
| PDIP | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |