PDP SEO Portlet

TC4427COA

MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4427COA
Secondary Manufacturer Part#: TC4427COA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4427COA is a 1.5A dual high-speed Power MOSFET Driver. The TC4427 device have matched rise and fall times when charging and discharging the gate of a MOSFET. This device is highly latch-up resistant under any conditions within their power and voltag

  • High capacitive load drive capability of 1000pF in 25ns
  • Consistent delay times with changes in supply voltage
  • 7O at 25°C Typical low output impedance
  • Latch-up protection - Will withstand 0.5A reverse current and down to -5V

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
SOIC
20 ns
CMOS|TTL
Matte Tin
260
30 ns
50 ns
30 ns
Surface Mount
2
8
2
2
0 to 70 °C
70 °C
0 °C
40 ns
7 Ohm
8SOIC N
1.5 A
8
MOSFET
4.9 x 3.91 x 1.42 mm
No
Commercial
1.5 A
1.5 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.98
1000+
$0.975
2000+
$0.97
4000+
$0.965
8000+
$0.96