PDP SEO Portlet

TC4427AEUA

MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4427AEUA
Secondary Manufacturer Part#: TC4427AEUA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4427A is improved versions of the earlier TC4427 family of MOSFET drivers. In addition to matched rise and fall times, the TC4426A/TC4427A/TC4428A devices have matched leading and falling edge propagation delay times. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 4 kV. The TC4427 MOSFET drivers can easily charge/discharge 1000 pF gate capacitances in under 30 ns. These devices provide low enough impedances in both the on and off states to ensure the MOSFET’s intended state will not be affected, even by large transients.

  • High Peak Output Current – 1.5A
  • Wide Input Supply Voltage Operating Range:
    • 4.5V to 18V
  • High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
  • Short Delay Times – 30 ns (typ.)
  • Matched Rise, Fall and Delay Times
  • Low Supply Current:
    • With Logic ‘1’ Input – 1 mA (typ.)
    • With Logic ‘0’ Input – 100 µA (typ.)
  • Low Output Impedance – 7O (typ.)
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected – 4 kV
  • Pin-compatible with TC426/TC427/TC428 and TC4426/TC4427/TC4428
  • Space-saving 8-Pin MSOP and 8-Pin 6x5 DFN Packages

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
30 ns
CMOS|TTL
Matte Tin
260
35 ns
35 ns
35 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
-40 to 85 °C
85 °C
-40 °C
30 ns
7 Ohm
8MSOP
1.5 A
8
MOSFET
3 x 3 x 0.85 mm
No
1.5 A
1.5 A
MSOP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$0.97935
800+
$0.9711
1600+
$0.96276
3200+
$0.95435
6400+
$0.94619