PDP SEO Portlet

TC4427AEPA

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4427AEPA
Secondary Manufacturer Part#: 92C6108
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
30 ns
CMOS|TTL
Matte Tin
260
35 ns
35 ns
35 ns
Through Hole
2
8
2
2
-40 to 85 °C
85 °C
-40 °C
30 ns
7 Ohm
8PDIP
1.5 A
8
MOSFET
9.27 x 6.35 x 3.3 mm
AEC-Q100
No
1.5 A
1.5 A
PDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.83
10+
$1.69
25+
$1.53
50+
$1.46
120+
$1.39