TC4427ACOA
MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: TC4427ACOA
Secondary Manufacturer Part#: TC4427ACOA
- RoHS 10 Compliant
- Tariff Charges
The TC4427ACOA is a Buffer/Driver IC, it will not latch up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without d
- 1000pF in 25ns High Capacitive Load Drive Capability
- 30ns Typical Short Delay Times
- Matched Rise, Fall and Delay Times
- With Logic "1"" Input 1mA and With Logic ""0"" Input 100µA Low Supply Current
- 7O Typical Low Output"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| SOIC | ||
| 30 ns | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 | ||
| 35 ns | ||
| 35 ns | ||
| 35 ns | ||
| Surface Mount | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 30 ns | ||
| 7 Ohm | ||
| 8SOIC N | ||
| 1.5 A | ||
| 8 | ||
| MOSFET | ||
| 4.9 x 3.91 x 1.42 mm | ||
| AEC-Q100 | ||
| No | ||
| 1.5 A | ||
| 1.5 A | ||
| SOIC N | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |