PDP SEO Portlet

TC4426VOA713

MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin SOIC N T/R

Manufacturer:Microchip
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC4426VOA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Peak Output Current – 1.5A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
  • Short Delay Times – 40 ns (typ.)
  • Matched Rise and Fall Times
  • Low Supply Current: - With Logic ‘1’ Input – 4 mA - With Logic ‘0’ Input – 400 µA
  • Low Output Impedance – 7O
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected – 4 kV
  • Pin-compatible with the TC426
  • Space-saving 8-Pin MSOP and 8-Pin 6x5 DFN Packages

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
null
20 ns
40 ns
-40 °C
4.5 V
18 V
null
Surface Mount
null
null
null
null
1.5 A
1.5 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 1.15278
3300+
$1.15278
6600+
$1.12162
13200+
$1.0921
26400+
$1.0641
52800+
$1.05063
SubTotal:
$3,804.17