PDP SEO Portlet

TC4426CPA

MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4426CPA
Secondary Manufacturer Part#: 96K4018
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4426CPA is a dual inverting high-speed power MOSFET Driver can easily charge/discharge 1000pF gate capacitances in under 30ns. This device provides low enough impedances in both the ON and OFF states to ensure the MOSFETs intended state will not be

  • High capacitive load drive capability
  • Matched rise and fall times
  • Latch-up protected - Will withstand 0.5A reverse current
  • Input will withstand negative inputs up to 5V
  • Pin-compatible with the TC426/TC427/TC428

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
20 ns
CMOS|TTL
Matte Tin
260
30 ns
50 ns
30 ns
Through Hole
2
8
2
2
0 to 70 °C
70 °C
0 °C
40 ns
7 Ohm
8PDIP
1.5 A
8
MOSFET
10.16 x 6.6 x 4.06 mm
No
Commercial
1.5 A
1.5 A
PDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.83