PDP SEO Portlet

TC4426COA713

MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4426COA713
Secondary Manufacturer Part#: TC4426COA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4426 is a improved version of the earlier TC426 family of MOSFET drivers. The TC4426 devices have matched rise and fall times when charging and discharging the gate of a MOSFET. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 4 kV. The TC4426 MOSFET drivers caneasily charge/discharge 1000 pF gate capacitances in 1000 pF gate capacitances in under 30 ns. These devices provide low enough impedances in both the on and off states to ensure the MOSFET’s intended state will not be affected, even by large transients.

  • High Peak Output Current – 1.5A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
  • Short Delay Times – 40 ns (typ.)
  • Matched Rise and Fall Times
  • Low Supply Current: - With Logic ‘1’ Input – 4 mA - With Logic ‘0’ Input – 400 µA
  • Low Output Impedance – 7O
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected – 4 kV
  • Pin-compatible with the TC426
  • Space-saving 8-Pin MSOP and 8-Pin 6x5 DFN Packages

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
20 ns
CMOS|TTL
Matte Tin
260
30 ns
50 ns
30 ns
Surface Mount
2
8
2
2
0 to 70 °C
70 °C
0 °C
40 ns
7 Ohm
8SOIC N
1.5 A
8
MOSFET
4.9 x 3.91 x 1.42 mm
No
Commercial
1.5 A
1.5 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.8475
6600+
$0.84318
13200+
$0.83886
26400+
$0.83453
52800+
$0.83021