PDP SEO Portlet

TC4426AEOA713

MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin SOIC N T/R

Manufacturer:Microchip
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC4426AEOA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Peak Output Current – 1.5A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
  • Short Delay Times – 30 ns (typ.)
  • Matched Rise, Fall and Delay Times
  • Low Supply Current: - With Logic ‘1’ Input – 1 mA (typ.) - With Logic ‘0’ Input – 100 µA (typ.)
  • Low Output Impedance – 7O (typ.)
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected – 4 kV
  • Space-saving 8-Pin MSOP and 8-Pin 6x5 DFN Packages

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
null
30 ns
30 ns
-40 °C
4.5 V
18 V
null
Surface Mount
null
null
null
null
1.5 A
1.5 A
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 1.18056
3300+
$1.18056
6600+
$1.14865
13200+
$1.11842
26400+
$1.08974
52800+
$1.07595
SubTotal:
$3,895.85