PDP SEO Portlet

TC4425AVOA713

MOSFET DRVR 4.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4425AVOA713
Secondary Manufacturer Part#: TC4425AVOA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4425A device is dual-output 3A buffers/MOSFET drivers. These devices are improved versions of the earlier TC4425 dual-output 3A driver family. This improved version features higher peak output current drive capability, lower shoot-throught current, matched rise/fall times and propagation delay times. The TC4425A devices are pincompatiblewith the existing TC4425 family. An 8-pin SOIC package option has been added to the family. The 8-pin DFN package option offers increased power dissipation capability for driving heavier capacitive or resistive loads. The TC4425A MOSFET drivers can easily charge and discharge 1800 pF gate capacitance in under 20 ns, provide low enough impedances in both the on and off states to ensure the MOSFET’s intended state will not be affected, even by large transients. The TC4425A inputs may be driven directly from either TTL or CMOS (2.4V to 18V). In addition, the 300 mV of built-in hysteresis provides noise immunity and allows the device to be driven from slow rising or falling waveforms. The TC4425A dual-output 3A MOSFET driver family is offerd with a -40oC to +125oC temperature rating, making it useful in any wide temperature range application.

  • High Peak Output Current: 4.5A (typical)
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: - 1800 pF in 12 ns
  • Short Delay Times: 40 ns (typical)
  • Matched Rise/Fall Times
  • Low Supply Current: - With Logic ‘1’ Input – 1.0 mA (maximum) - With Logic ‘0’ Input – 150 µA (maximum)
  • Low Output Impedance: 2.5O (typical)
  • Latch-Up Protected: Will Withstand 1.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • Pin compatible with the TC4423/TC4424/TC4425 and TC4426A/TC4427A/TC4428A devices
  • Space-saving 8-Pin 150 mil body SOIC and 8-Pin 6x5 DFN Packages

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
Low Side
SOIC
40 ns
CMOS|TTL
Inverting, Non-Inverting, Non-Inv
Matte Tin
260
21 ns
48 ns
21 ns
Surface Mount
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
41 ns
2.8, 2.2 Ohm
8SOIC N
4.5 A
8
MOSFET
4.9 x 3.91 x 1.25 mm
No
3 A
3 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.78571
6600+
$1.68919
13200+
$1.64474
26400+
$1.60256
52800+
$1.5625