PDP SEO Portlet

TC4424VMF713

MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4424VMF713
Secondary Manufacturer Part#: TC4424VMF713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4424 device is 3A, dual-output buffers/MOSFET drivers. Pin compatible with the TC1426/27/28, TC4426/27/28 and TC4426A/27A/28A dual 1.5A driver families, the TC4423 family has an increased latch-up current rating of 1.5A, making them even more robust for operation in harsh electrical environments. As MOSFET drivers, the TC4424 can easily charge 1800 pF gate capacitance in under 35 nsec, providing low enough impedances in both the on and off states to ensure the MOSFET's intended state will not be affected, even by large transients. The TC4424 inputs may be driven directly from either TTL or CMOS (2.4V to 18V). In addition, the 300 mV of built-in hysteresis provides noise immunity and allows the device to be driven from slowly rising or falling waveforms.

  • High Peak Output Current: 3A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: - 1800 pF in 25 ns
  • Short Delay Times: <40 ns (typ)
  • Matched Rise/Fall Times
  • Low Supply Current: - With Logic ‘1’ Input – 3.5 mA (Max) - With Logic ‘0’ Input – 350 µA (Max)
  • Low Output Impedance: 3.5? (typ)
  • Latch-Up Protected: Will Withstand 1.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • ESD Protected: 4 kV
  • Pin compatible with the TC1426/TC1427/TC1428, TC4426/TC4427/TC4428 and TC4426A/ TC4427A/TC4428A devices.
  • Space-saving 8-Pin 6x5 DFN Package

Technical Attributes

Find Similar Parts

Description Value
DFN-S
33 ns
CMOS|TTL
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
2
8
-40 to 125 °C
125 °C
-40 °C
38 ns
3.5, 2.8 Ohm
8DFN-S EP
3 A
8
MOSFET
5 x 6 x 0.84 mm
No
Extended
3 A
3 A
DFN-S EP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.07143
6600+
$1.01351
13200+
$0.98684
26400+
$0.96154
52800+
$0.9375