PDP SEO Portlet

TC4424MJA

MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin CDIP Tube

Manufacturer:Microchip
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC4424MJA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Peak Output Current: 3A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: - 1800 pF in 25 ns
  • Short Delay Times: <40 ns (typ)
  • Matched Rise/Fall Times
  • Low Supply Current: - With Logic ‘1’ Input – 3.5 mA (Max) - With Logic ‘0’ Input – 350 µA (Max)
  • Low Output Impedance: 3.5? (typ)
  • Latch-Up Protected: Will Withstand 1.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • ESD Protected: 4 kV
  • Pin compatible with the TC1426/TC1427/TC1428, TC4426/TC4427/TC4428 and TC4426A/ TC4427A/TC4428A devices.
  • Space-saving 8-Pin 6x5 DFN Package

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
null
33 ns
38 ns
-55 °C
4.5 V
18 V
null
Through Hole
null
null
null
null
3 A
3 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:56  Mult:1  
Need More?
USD $:
$ 26.44444
56+
$26.44444
112+
$25.72973
224+
$25.05263
448+
$24.41026
896+
$24.10127
SubTotal:
$1,480.89