PDP SEO Portlet

TC4424EPA

MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4424EPA
Secondary Manufacturer Part#: 92C6082
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4424EPA is a dual non-inverting high-speed power MOSFET Driver features higher peak output current drive capability, lower shoot-through current, matched rise/fall times and propagation delay times. The TC4423A device is pin-compatible with the exis

  • High capacitive load drive capability
  • 40ns Typical short delay times
  • Matched rise/fall times
  • 3.5O Typical low output impedance
  • Latch-up protected - Will withstand 1.5A reverse current
  • Logic input will withst

Technical Attributes

Find Similar Parts

Description Value
33 ns
CMOS|TTL
Matte Tin
260
Through Hole
2
8
-40 to 85 °C
85 °C
-40 °C
38 ns
3.5, 2.8 Ohm
8PDIP
3 A
8
MOSFET
10.16 x 6.6 x 4.06 mm
No
Industrial
3 A
3 A
PDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.1
10+
$2.84
25+
$2.58
50+
$2.47
120+
$2.35