PDP SEO Portlet

TC4424CPA

MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4424CPA
Secondary Manufacturer Part#: TC4424CPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4424CPA is a dual non-inverting high-speed power MOSFET Driver features higher peak output current drive capability, lower shoot-through current, matched rise/fall times and propagation delay times. The TC4424 device is pin-compatible with the exist

  • High capacitive load drive capability
  • 40ns Typical short delay times
  • Matched rise/fall times
  • 3.5O Typical low output impedance
  • Latch-up protected - Will withstand 1.5A reverse current
  • Logic input will withst

Technical Attributes

Find Similar Parts

Description Value
33 ns
CMOS|TTL
Matte Tin
260
Through Hole
2
8
0 to 70 °C
70 °C
0 °C
38 ns
3.5, 2.8 Ohm
8PDIP
3 A
8
MOSFET
9.46 x 6.35 x 3.3 mm
No
Commercial
3 A
3 A
PDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $:
240+
$1.29794
480+
$1.287
960+
$1.27595
1920+
$1.2648
3840+
$1.25399