PDP SEO Portlet

TC4423VOE713

MOSFET DRVR 3A 2-OUT Lo Side Inv 16-Pin SOIC W T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4423VOE713
Secondary Manufacturer Part#: TC4423VOE713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4423 device is 3A, dual-output buffers/MOSFET drivers. Pin compatible with the TC1426/27/28, TC4426/27/28 and TC4426A/27A/28A dual 1.5A driver families, the TC4423 family has an increased latch-up current rating of 1.5A, making them even more robust for operation in harsh electrical environments. As MOSFET drivers, the TC4423 can easily charge 1800 pF gate capacitance in under 35 nsec, providing low enough impedances in both the on and off states to ensure the MOSFET's intended state will not be affected, even by large transients. The TC4423 inputs may be driven directly from either TTL or CMOS (2.4V to 18V). In addition, the 300 mV of built-in hysteresis provides noise immunity and allows the device to be driven from slowly rising or falling waveforms.

  • High Peak Output Current: 3A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: - 1800 pF in 25 ns
  • Short Delay Times: <40 ns (typ)
  • Matched Rise/Fall Times
  • Low Supply Current: - With Logic ‘1’ Input – 3.5 mA (Max) - With Logic ‘0’ Input – 350 µA (Max)
  • Low Output Impedance: 3.5? (typ)
  • Latch-Up Protected: Will Withstand 1.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • ESD Protected: 4 kV
  • Pin compatible with the TC1426/TC1427/TC1428, TC4426/TC4427/TC4428 and TC4426A/ TC4427A/TC4428A devices.
  • Space-saving 8-Pin 6x5 DFN Package

Technical Attributes

Find Similar Parts

Description Value
SOIC
33 ns
CMOS|TTL
Matte Tin
260
Surface Mount
2
16
-40 to 125 °C
125 °C
-40 °C
38 ns
3.5, 2.8 Ohm
16SOIC W
3 A
16
MOSFET
10.3 x 7.49 x 2.31 mm
No
Extended
3 A
3 A
SOIC W
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.98
2000+
$0.975
4000+
$0.97
8000+
$0.965
16000+
$0.96