TC4423COE
MOSFET DRVR 3A 2-OUT Lo Side Inv 16-Pin SOIC W Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC4423COE
- RoHS 10 Compliant
- Tariff Charges
- High Peak Output Current: 3A
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- High Capacitive Load Drive Capability: - 1800 pF in 25 ns
- Short Delay Times: <40 ns (typ)
- Matched Rise/Fall Times
- Low Supply Current: - With Logic ‘1’ Input – 3.5 mA (Max) - With Logic ‘0’ Input – 350 µA (Max)
- Low Output Impedance: 3.5? (typ)
- Latch-Up Protected: Will Withstand 1.5A Reverse Current
- Logic Input Will Withstand Negative Swing Up To 5V
- ESD Protected: 4 kV
- Pin compatible with the TC1426/TC1427/TC1428, TC4426/TC4427/TC4428 and TC4426A/ TC4427A/TC4428A devices.
- Space-saving 8-Pin 6x5 DFN Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 2 Channels | ||
| null | ||
| 33 ns | ||
| 38 ns | ||
| 0 °C | ||
| 4.5 V | ||
| 18 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 3 A | ||
| 3 A | ||
| 70 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |