PDP SEO Portlet

TC4423AVOE713

MOSFET DRVR 4.5A 2-OUT Lo Side Inv 16-Pin SOIC W T/R

Manufacturer:Microchip
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC4423AVOE713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Peak Output Current: 4.5A (typical)
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: - 1800 pF in 12 ns
  • Short Delay Times: 40 ns (typical)
  • Matched Rise/Fall Times
  • Low Supply Current: - With Logic ‘1’ Input – 1.0 mA (maximum) - With Logic ‘0’ Input – 150 µA (maximum)
  • Low Output Impedance: 2.5O (typical)
  • Latch-Up Protected: Will Withstand 1.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • Pin compatible with the TC4423/TC4424/TC4425 and TC4426A/TC4427A/TC4428A devices
  • Space-saving 8-Pin 150 mil body SOIC and 8-Pin 6x5 DFN Packages

Technical Attributes

Find Similar Parts

Description Value
16 Pins
2 Channels
CMOS, TTL
null
null
-40 °C
null
18 V
null
Surface Mount
null
null
SOIC
null
3 A
3 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.0
1000+
$2.0
2000+
$1.89189
4000+
$1.8421
8000+
$1.79487
16000+
$1.75
SubTotal:
$2,000.00