PDP SEO Portlet

TC4423AVOA713

MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin SOIC N T/R

Manufacturer:Microchip
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC4423AVOA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Peak Output Current: 4.5A (typical)
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: - 1800 pF in 12 ns
  • Short Delay Times: 40 ns (typical)
  • Matched Rise/Fall Times
  • Low Supply Current: - With Logic ‘1’ Input – 1.0 mA (maximum) - With Logic ‘0’ Input – 150 µA (maximum)
  • Low Output Impedance: 2.5O (typical)
  • Latch-Up Protected: Will Withstand 1.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • Pin compatible with the TC4423/TC4424/TC4425 and TC4426A/TC4427A/TC4428A devices
  • Space-saving 8-Pin 150 mil body SOIC and 8-Pin 6x5 DFN Packages

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
null
40 ns
41 ns
-40 °C
4.5 V
18 V
null
Surface Mount
null
null
null
null
3 A
3 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 2.07143
3300+
$2.07143
6600+
$1.95946
13200+
$1.9079
26400+
$1.85897
52800+
$1.8125
SubTotal:
$6,835.72