PDP SEO Portlet

TC4423AVOA

MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4423AVOA
Secondary Manufacturer Part#: TC4423AVOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4423AVOA is a dual inverting high-speed power MOSFET Driver features higher peak output current drive capability, lower shoot-through current, matched rise/fall times and propagation delay times. The TC4423A device is pin-compatible with the existing TC4423 family. The TC4423A driver can easily charge and discharge 1800pF gate capacitance in under 20ns, provides low enough impedances in both the ON and OFF states to ensure the MOSFETs intended state will not be affected, even by large transients. The inputs may be driven directly from either TTL or CMOS. In addition, the 300mV of built-in hysteresis provides noise immunity and allows the device to be driven from slow rising or falling waveforms. This dual-output 3A MOSFET driver family is offered with a -40 to 125°C temperature rating, making it useful in any wide temperature range application.

  • High capacitive load drive capability
  • 40ns Typical short delay times
  • Matched rise/fall times
  • 2.5O Typical low output impedance
  • Latch-up protected - Will withstand 1.5A reverse current
  • Logic input will withstand negative swing up to 5V
  • Pin-compatible with the TC4423/TC4424/TC4425 and TC4426A/TC4427A/TC4428A devices

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
SOIC
40 ns
CMOS|TTL
Matte Tin
260
21 ns
48 ns
21 ns
Surface Mount
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
41 ns
2.8, 2.2 Ohm
8SOIC N
4.5 A
8
MOSFET
4.9 x 3.91 x 1.25 mm
AEC-Q100
No
3 A
3 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.04286
400+
$1.93243
800+
$1.88158
1600+
$1.83333
3200+
$1.7875