PDP SEO Portlet

TC4422VMF713

MOSFET DRVR 9A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP T/R

Manufacturer:Microchip
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC4422VMF713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Peak Output Current: 9A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Continuous Output Current: 2A Max
  • Fast Rise and Fall Times: - 30 ns with 4,700 pF Load - 180 ns with 47,000 pF Load
  • Short Propagation Delays: 30 ns (typ)
  • Low Supply Current: - With Logic ‘1’ Input – 200 µA (typ) - With Logic ‘0’ Input – 55 µA (typ)
  • Low Output Impedance: 1.4? (typ)
  • Latch-Up Protected: Will Withstand 1.5A Output Reverse Current
  • Input Will Withstand Negative Inputs Up To 5V
  • Pin-Compatible with the TC4420/TC4429 6A MOSFET Driver
  • Space-saving 8-Pin 6x5 DFN Package

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
30 ns
33 ns
-40 °C
4.5 V
20 V
null
Surface Mount
null
null
null
null
9 A
9 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 1.17143
3300+
$1.17143
6600+
$1.10811
13200+
$1.07895
26400+
$1.05128
52800+
$1.025
SubTotal:
$3,865.72