PDP SEO Portlet

TC4422MJA

MOSFET DRVR 9A 1-OUT Lo Side Non-Inv 8-Pin CDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4422MJA
Secondary Manufacturer Part#: TC4422MJA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4422M is a high-current buffer/ drivers capable of driving large MOSFETs and IGBTs. They are essentially immune to any form of upset, except direct overvoltage or over-dissipation. They cannot be latched, under any conditions, within their power and voltage ratings. These parts are not subject to damage or improper operation when up to 5V of ground bounce is present on their ground terminals. They can accept, without damage or logic upset, more than 1A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against up to 4 kV of electrostatic discharge. The TC4422M inputs may be driven directly from either TTL or CMOS (3V to 18V). In addition, 300 mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms.

  • High Peak Output Current: 9A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Continuous Output Current: 2A Max
  • Fast Rise and Fall Times: - 30 ns with 4,700 pF Load - 180 ns with 47,000 pF Load
  • Short Propagation Delays: 30 ns (typ)
  • Low Supply Current: - With Logic ‘1’ Input – 200 µA (typ) - With Logic ‘0’ Input – 55 µA (typ)
  • Low Output Impedance: 1.4O (typ)
  • Latch-Up Protected: Will Withstand 1.5A Output Reverse Current
  • Input: Will Withstand Negative Inputs Up To 5V
  • Pin-Compatible with the TC4420M/TC4429M 6A MOSFET Driver
  • Wide Operating Temperature Range: - -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
CERDIP
30 ns
CMOS|TTL
Tin-Lead
75 ns
60 ns
75 ns
Through Hole
1
8
1
1
-55 to 125 °C
125 °C
-55 °C
33 ns
0.9, 1.4 Ohm
8CDIP
9 A
8
MOSFET
9.78 x 6.73 x 3.8 mm
No
9 A
9 A
CDIP
20 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:56  Mult:56  
USD $:
56+
$16.47198
112+
$16.33322
224+
$16.19302
448+
$16.05151
896+
$15.91427