PDP SEO Portlet

TC4422AVPA

MOSFET DRVR 10A 1-OUT Lo Side Non-Inv 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4422AVPA
Secondary Manufacturer Part#: TC4422AVPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4422AVPA is a non-inverting high-speed MOSFET Driver capable of driving large MOSFETs and insulated gate bipolar transistors (IGBTs). The TC4421A has matched output rise and fall times, as well as matched leading and falling-edge propagation delay times. The TC4421A device also has very low cross-conduction current, reducing the overall power dissipation of the device. This device is essentially immune to any form of upset, except direct over-voltage or over-dissipation. It cannot be latched under any conditions within their power and voltage ratings. This part is not subject to damage or improper operation when up to 5V of ground bounce is present on their ground terminals. It can accept, without damage or logic upset, more than 1A inductive current of either polarity being forced back into their outputs. In addition, 300mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms.

  • Low shoot-through/cross-conduction current in output stage
  • Matched fast rise and fall times
  • Matched short propagation delays - 42ns Typical
  • Latch-up protected - Will withstand 1.5A output reverse current
  • Pin-compatible with the TC4420/TC4429 and TC4421/TC4422 MOSFET drivers
  • 10ATypical high peak output current
  • 1.2O Typical low output impedance

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
38 ns
CMOS|TTL
Matte Tin
260
32 ns
49 ns
34 ns
Through Hole
1
8
1
1
-40 to 125 °C
125 °C
-40 °C
42 ns
0.8, 1.25 Ohm
8PDIP
10 A
8
MOSFET
10.16 x 6.6 x 4.06 mm
AEC-Q100
No
Extended
9 A
9 A
PDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:180  Mult:60  
USD $:
180+
$2.6
360+
$2.45946
720+
$2.39474
1440+
$2.33333
2880+
$2.275