PDP SEO Portlet

TC4422AVOA

MOSFET DRVR 10A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4422AVOA
Secondary Manufacturer Part#: TC4422AVOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4422AVOA is a 8-pin single-output high speed MOSFET Driver for local power on/off switch and LF initiator. This device is intended to improve upon the current TC4422 9A MOSFET driver. This device is high-current, rugged and efficient buffer/driver c

  • Latch-up immunity
  • Matched rise and fall times
  • Input withstands negative swings up to 5V
  • High capacitive load drive capability of 10nF in 25ns
  • 800mO Low output impedance
  • Low supply current (450µA with logic 1

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
SOIC
38 ns
CMOS|TTL
Matte Tin
260
32 ns
49 ns
34 ns
Surface Mount
1
8
1
1
-40 to 125 °C
125 °C
-40 °C
42 ns
0.8, 1.25 Ohm
8SOIC N
10 A
8
MOSFET
4.9 x 3.91 x 1.25 mm
AEC-Q100
No
Extended
9 A
9 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.27143
400+
$2.14865
800+
$2.0921
1600+
$2.03846
3200+
$1.9875