PDP SEO Portlet

TC4421AVOA713

MOSFET DRVR 10A 1-OUT Lo Side Inv 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4421AVOA713
Secondary Manufacturer Part#: TC4421AVOA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4421A is improved versions of the earlier TC4421 family of single-output MOSFET drivers. These devices are high-current buffer/drivers capable of driving large MOSFETs and Insulated Gate Bipolar Transistors (IGBTs). The TC4421A have matched output rise and fall times, as well as matched leading and falling-edge propagation delay times. The TC4421A devices also have very low cross-conduction current, reducing the overall power dissipation of the device. These devices are essentially immune to any form of upset, except direct overvoltage or over-dissipation. They cannot be latched under any conditions within their power and voltage ratings. These parts are not subject to damage or improper operation when up to 5V of ground bounce is present on their ground terminals. They can accept, without damage or logic upset, more than 1A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against up to 4 kV of electrostatic discharge. The TC4421A inputs may be driven directly from either TTL or CMOS (3V to 18V). In addition, 300 mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms. With both surface-mount and pin-through-hole packages, in addition to a wide operating temperature range, the TC4421A family of 9A MOSFET drivers fit into most any application where high gate/line capacitance drive is required.

  • High Peak Output Current: 10A (typ.)
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Continuous Output Current: 2A (max.)
  • Matched Fast Rise and Fall Times: - 15 ns with 4,700 pF Load - 135 ns with 47,000 pF Load
  • Matched Short Propagation Delays: 42 ns (typ.)
  • Low Supply Current: - With Logic ‘1’ Input – 130 µA (typ.) - With Logic ‘0’ Input – 33 µA (typ.)
  • Low Output Impedance: 1.2O (typ.)
  • Latch-Up Protected: Will Withstand 1.5A Output Reverse Current
  • Input Will Withstand Negative Inputs Up To 5V
  • Pin-Compatible with the TC4420/TC4429 and TC4421/TC4422 MOSFET Drivers
  • Space-Saving, Thermally-Enhanced, 8-Pin DFN Package

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
SOIC
38 ns
CMOS|TTL
Matte Tin
260
32 ns
49 ns
34 ns
Surface Mount
1
8
1
1
-40 to 125 °C
125 °C
-40 °C
42 ns
0.8, 1.25 Ohm
8SOIC N
10 A
8
MOSFET
4.9 x 3.91 x 1.25 mm
No
Extended
9 A
9 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$2.27143
6600+
$2.14865
13200+
$2.0921
26400+
$2.03846
52800+
$1.9875