TC4421AVOA
MOSFET DRVR 10A 1-OUT Lo Side Inv 8-Pin SOIC N Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: TC4421AVOA
Secondary Manufacturer Part#: TC4421AVOA
- RoHS 10 Compliant
- Tariff Charges
The TC4421AVOA is a single-output inverting high-speed MOSFET Driver capable of driving large MOSFETs and insulated gate bipolar transistors (IGBTs). The TC4421A has matched output rise and fall times, as well as matched leading and falling-edge propagati
- Low shoot-through/cross-conduction current in output stage
- Matched fast rise and fall times
- Matched short propagation delays - 42ns Typical
- Latch-up protected - Will withstand 1.5A output reverse current
- Pin-compati
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| Low Side | ||
| SOIC | ||
| 38 ns | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 | ||
| 32 ns | ||
| 49 ns | ||
| 34 ns | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 42 ns | ||
| 0.8, 1.25 Ohm | ||
| 8SOIC N | ||
| 10 A | ||
| 8 | ||
| MOSFET | ||
| 4.9 x 3.91 x 1.25 mm | ||
| AEC-Q100 | ||
| No | ||
| Extended | ||
| 9 A | ||
| 9 A | ||
| SOIC N | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |