PDP SEO Portlet

TC4420MJA

MOSFET Driver, Low Side, 4.5V to 18V Supply, 6A Out, 55ns Delay, DIP-8

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4420MJA
Secondary Manufacturer Part#: TC4420MJA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4420M is 6A (peak), single-output MOSFET drivers. The TC4420M is a non-inverting driver. These drivers are fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. Both devices have TTL/CMOS-compatible inputs, which can be driven as high as VDD + 0.3V or as low as -5V without upset or damage to the device. This eliminates the need for external level-shifting circuitry and its associated cost and size. The output swing is rail-to-rail, ensuring better drive voltage margin, especially during power-up/power-down sequencing. The propagational delay time is only 55 ns (typ.), while the output rise and fall times are only 25 ns (typ.) into 2500 pF across the usable power supply range. Unlike other drivers, the TC4420Mare virtually latch-up proof. They replace three or more discrete components, saving PCB area and parts while improving overall system reliability.

  • Latch-Up Protected: Will Withstand >1.5A Reverse Output Current
  • Logic Input: Will Withstand Negative Swing Up To 5V
  • ESD Protected: 4 kV
  • Matched Rise and Fall Times: - 25 ns (2500 pF load)
  • High Peak Output Current: 6A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: 10,000 pF
  • Short Delay Time: 55 ns (typ.)
  • CMOS/TTL-Compatible Input
  • Low Supply Current With Logic ‘1’ Input: - 450µA (typ.)
  • Low Output Impedance: 2.5O
  • Output Voltage Swing to Within 25 mV of Ground or VDD
  • Wide Operating Temperature Range: - -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
CERDIP
55 ns
CMOS|TTL
Tin-Lead
35 ns
75 ns
35 ns
Through Hole
1
8
1
1
-55 to 125 °C
125 °C
-55 °C
55 ns
1.5, 2.1 Ohm
8CDIP
6 A
8
MOSFET
9.78 x 6.73 x 3.8 mm
No
6 A
6 A
CDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:56  Mult:56  
USD $:
56+
$13.75811
112+
$13.64221
224+
$13.52511
448+
$13.40692
896+
$13.29229