PDP SEO Portlet

TC4420EPA

Dual MOSFET Driver IC, Low Side, 4.5V-18V Supply, 6A Out, 55ns Delay, DIP-8

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4420EPA
Secondary Manufacturer Part#: TC4420EPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-speed MOSFET non-inverting driver suitable for use in switch-mode power supplies, motor controls, pulse transformer driver and Class D switching amplifiers.

  • Latch-up protected: will withstand 1.5A reverse output current
  • Logic input will withstand negative swing up to 5V
  • ESD protected: 4KV
  • High peak output current: 6A
  • Wide input supply voltage operating range: 4.5V to 18V
  • High capacitive load drive capability: 10000pF
  • Short delay time: 55ns (typ)
  • CMOS/TTL compatible input
  • Low supply current with logic ‘1’ input is 450µA (typ.)
  • Low output impedance: 2.5ohm

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
55 ns
CMOS|TTL
Matte Tin
260
35 ns
75 ns
35 ns
Through Hole
1
8
1
1
-40 to 85 °C
85 °C
-40 °C
55 ns
1.5, 2.1 Ohm
8PDIP
6 A
8
MOSFET
10.16 x 6.6 x 4.06 mm
No
Industrial
6 A
6 A
PDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  280.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$0.91238
120+
$0.9009
240+
$0.89317
480+
$0.88536
960+
$0.87779