PDP SEO Portlet

TC4420EOA

MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4420EOA
Secondary Manufacturer Part#: 61K3537
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4420EOA is a single-output non-inverting high-speed MOSFET Driver with inverting configuration, while the TC4420 is a non-inverting driver. This driver is fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. It has

  • Pin-compatible with the TC429
  • Latch-up protected - Will withstand 1.5A reverse output current
  • Logic input will withstand negative swing up to 5V
  • Matched rise and fall times
  • Output voltage swing to within 25mV of gro

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
SOIC
55 ns
CMOS|TTL
Matte Tin
260
35 ns
75 ns
35 ns
Surface Mount
1
8
1
1
-40 to 85 °C
85 °C
-40 °C
55 ns
1.5, 2.1 Ohm
8SOIC N
6 A
8
MOSFET
4.9 x 3.91 x 1.42 mm
No
Industrial
6 A
6 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.89
10+
$1.63
25+
$1.48
50+
$1.41