PDP SEO Portlet

TC4420CPA

MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4420CPA
Secondary Manufacturer Part#: TC4420CPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4420CPA is a single-output non-inverting high-speed MOSFET Driver for class D switching amplifiers. This driver is fabricated in CMOS for lower power, more efficient operation versus bipolar drivers. Both devices have TTL-compatible inputs, which ca

  • Latch-up protection - Will withstand 1.5A reverse output current
  • Logic input will withstand negative swings up to 5V
  • High capacitive load drive of 10000pF
  • Logic high input of 2.4V to VDD
  • 2.5O Low output impedance

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
55 ns
CMOS|TTL
Matte Tin
260
35 ns
75 ns
35 ns
Through Hole
1
8
1
1
0 to 70 °C
70 °C
0 °C
55 ns
1.5, 2.1 Ohm
8PDIP
6 A
8
MOSFET
9.46 x 6.35 x 3.3 mm
No
Commercial
6 A
6 A
PDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:360  Mult:60  
USD $:
360+
$0.90856
720+
$0.9009
1440+
$0.89317
2880+
$0.88536
5760+
$0.87779