PDP SEO Portlet

TC4420COA

MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4420COA
Secondary Manufacturer Part#: TC4420COA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

6A high-speed MOSFET driver suitable for use in switch-mode power supplies, motor controls, pulse transformer driver and class D switching amplifiers.

  • Latch-up protected: will withstand 1.5A reverse output current
  • Logic input will withstand negative swing up to 5V
  • ESD protected: 4KV
  • High peak output current: 6A
  • Wide input supply voltage operating range: 4.5V to 18

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
SOIC
55 ns
CMOS|TTL
Matte Tin
260
35 ns
75 ns
35 ns
Surface Mount
1
8
1
1
0 to 70 °C
70 °C
0 °C
55 ns
1.5, 2.1 Ohm
8SOIC N
6 A
8
MOSFET
4.9 x 3.91 x 1.42 mm
No
Commercial
6 A
6 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.8232
200+
$0.7956
400+
$0.78877
800+
$0.78188
1600+
$0.77519