PDP SEO Portlet

TC4420CAT

MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 5-Pin(5+Tab) TO-220 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC4420CAT
Secondary Manufacturer Part#: TC4420CAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC4420 is 6A (peak), single-output MOSFET drivers. The TC4420 is a non-inverting driver. These driver are fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. TC4420 have TTL/CMOS compatible inputs that can be driven as high as VDD + 0.3V or as low as –5V without upset or damage to the device. This eliminates the need for external level-shifting circuitry and its associated cost and size. The output swing is rail-to-rail, ensuring better drive voltage margin, especially during power-up/power-down sequencing. Propagational delay time is only 55 ns (typ.) and the output rise and fall times are only 25 ns (typ.) into 2500 pF across the usable power supply range. Unlike other drivers, the TC4420 are virtually latch-up proof. They replace three or more discrete components, saving PCB area, parts and improving overall system reliability.

  • Latch-Up Protected: Will Withstand >1.5A Reverse Output Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • ESD Protected: 4 kV
  • Matched Rise and Fall Times: - 25 ns (2500 pF load)
  • High Peak Output Current: 6A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: 10,000 pF
  • Short Delay Time: 55 ns (typ.)
  • CMOS/TTL Compatible Input
  • Low Supply Current With Logic ‘1’ Input: - 450 µA (typ.)
  • Low Output Impedance: 2.5?
  • Output Voltage Swing to Within 25 mV of Ground or VDD
  • Space-Saving 8-Pin SOIC and 8-Pin 6x5 DFN Packages

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
55 ns
CMOS|TTL
Matte Tin
260
35 ns
75 ns
35 ns
Through Hole
1
5
1
1
0 to 70 °C
70 °C
0 °C
55 ns
1.5, 2.1 Ohm
5TO-220
6 A
5
MOSFET
10.67 x 4.83 x 9.02 mm
No
Commercial
6 A
6 A
TO-220
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:50  
USD $:
200+
$1.51032
400+
$1.4976
800+
$1.48475
1600+
$1.47177
3200+
$1.45919