PDP SEO Portlet

TC4404EOA713

MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin SOIC N T/R

Manufacturer:Microchip
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC4404EOA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Independently Programmable Rise and Fall Times
  • Low Output Impedance – 7O Typ.
  • High Speed tR, tF – <30 nsec with 1000 pF Load
  • Short Delay Times – <30 nsec
  • Wide Operating Range: - 4.5V to 18V
  • Latch-Up Protected: Will Withstand > 500 mA Reverse Current (Either Polarity)
  • Input Withstands Negative Swings Up to -5V

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
null
15 ns
32 ns
-40 °C
4.5 V
18 V
null
Surface Mount
null
null
null
null
1.5 A
1.5 A
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 1.15278
3300+
$1.15278
6600+
$1.12162
13200+
$1.0921
26400+
$1.0641
52800+
$1.05063
SubTotal:
$3,804.17