TC4404EOA
MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC4404EOA
- RoHS 10 Compliant
- Tariff Charges
- Independently Programmable Rise and Fall Times
- Low Output Impedance – 7O Typ.
- High Speed tR, tF – <30 nsec with 1000 pF Load
- Short Delay Times – <30 nsec
- Wide Operating Range: - 4.5V to 18V
- Latch-Up Protected: Will Withstand > 500 mA Reverse Current (Either Polarity)
- Input Withstands Negative Swings Up to -5V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 2 Channels | ||
| null | ||
| 15 ns | ||
| 32 ns | ||
| -40 °C | ||
| 4.5 V | ||
| 18 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 1.5 A | ||
| 1.5 A | ||
| 85 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |