PDP SEO Portlet

TC428CPA

MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC428CPA
Secondary Manufacturer Part#: TC428CPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC428CPA is a dual non-inverting high-speed power MOSFET Driver can translate TTL/CMOS input voltage level into a rail-to-rail output voltage level swing. The CMOS output is within 25mV of ground or positive supply. The low-impedance, high-current dri

  • High output voltage swing
  • TTL/CMOS input compatible
  • Single supply operation
  • 6O Low output impedance
  • Latch-up resistant - Withstands 500mA
  • 2kV ESD protected

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
Low Side
50 ns
CMOS|TTL
Inverting, Non-Inverting, Non-Inv
Matte Tin
260
30 ns
75 ns
30 ns
Through Hole
2
8
2
2
0 to 70 °C
70 °C
0 °C
75 ns
6, 10 Ohm
8PDIP
1.5 A
8
MOSFET
10.16 x 6.6 x 4.06 mm
No
Commercial
1.5 A
1.5 A
PDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:360  Mult:60  
USD $:
360+
$0.9065
720+
$0.90188
1440+
$0.86997
2880+
$0.86237
5760+
$0.85499