TC427MJA
MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin CDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The TC427 is a dual CMOS high-speed drivers. A TTL/CMOS input voltage level is translated into a rail-to-rail output voltage level swing. The CMOS output is within 25 mV of ground or positive supply. The low-impedance, high-current driver outputs swing a 1000 pF load 18V in 30 nsec. The unique current and voltage drive qualities make the TC427 ideal power MOSFET drivers, line drivers, and DC-toDC converter building blocks. Input logic signals may equal the power supply voltage. Input current is a low 1 µA, making direct interface to CMOS/bipolar switch-mode power supply control ICs possible, as well as open-collector analog comparators Quiescent power supply current is 8 mA maximum. TheThis is important in DC-to-DC converter applications with power efficiency constraints and high-frequency applications. Quiescent current is typically 6 mA when switch-mode power supply driving a 1000 pF load 18V at 100 kHz The TC427 is noninverting driver.
- High-Speed Switching (CL = 1000 pF): 30 nsec
- High Peak Output Current: 1.5A
- High Output Voltage Swing: - VDD -25 mV - GND +25 mV
- Low Input Current (Logic ‘0’ or ‘1’): 1 µA
- TTL/CMOS Input Compatible
- Available in Inverting and Noninverting Configurations
- Wide Operating Supply Voltage: - 4.5V to 18V
- Current Consumption: - Inputs Low – 0.4 mA - Inputs High – 8 mA
- Single Supply Operation
- Low Output Impedance: 6O
- Pinout Equivalent of DS0026 and MMH0026
- Latch-Up Resistant: Withstands > 500 mA Reverse Current
- ESD Protected: 2 kV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| CERDIP | ||
| 50 ns | ||
| CMOS|TTL | ||
| Tin-Lead | ||
| 30 ns | ||
| 75 ns | ||
| 30 ns | ||
| Through Hole | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 75 ns | ||
| 6, 10 Ohm | ||
| 8CDIP | ||
| 1.5 A | ||
| 8 | ||
| MOSFET | ||
| 9.78 x 6.73 x 3.8 mm | ||
| No | ||
| 1.5 A | ||
| 1.5 A | ||
| CDIP | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |