PDP SEO Portlet

TC427EOA

MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC427EOA
Secondary Manufacturer Part#: TC427EOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC427 is a dual CMOS high-speed drivers. A TTL/CMOS input voltage level is translated into a rail-to-rail output voltage level swing. The CMOS output is within 25 mV of ground or positive supply. The low-impedance, high-current driver outputs swing a 1000 pF load 18V in 30 nsec. The unique current and voltage drive qualities make the TC427 ideal power MOSFET drivers, line drivers, and DC-toDC converter building blocks. Input logic signals may equal the power supply voltage. Input current is a low 1 µA, making direct interface to CMOS/bipolar switch-mode power supply control ICs possible, as well as open-collector analog comparators Quiescent power supply current is 8 mA maximum. TheThis is important in DC-to-DC converter applications with power efficiency constraints and high-frequency applications. Quiescent current is typically 6 mA when switch-mode power supply driving a 1000 pF load 18V at 100 kHz The TC427 is noninverting driver.

  • High-Speed Switching (CL = 1000 pF): 30 nsec
  • High Peak Output Current: 1.5A
  • High Output Voltage Swing: - VDD -25 mV - GND +25 mV
  • Low Input Current (Logic ‘0’ or ‘1’): 1 µA
  • TTL/CMOS Input Compatible
  • Available in Inverting and Noninverting Configurations
  • Wide Operating Supply Voltage: - 4.5V to 18V
  • Current Consumption: - Inputs Low – 0.4 mA - Inputs High – 8 mA
  • Single Supply Operation
  • Low Output Impedance: 6O
  • Pinout Equivalent of DS0026 and MMH0026
  • Latch-Up Resistant: Withstands > 500 mA Reverse Current
  • ESD Protected: 2 kV

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
50 ns
CMOS|TTL
Matte Tin
260
30 ns
75 ns
30 ns
Surface Mount
2
8
2
2
-40 to 85 °C
85 °C
-40 °C
75 ns
6, 10 Ohm
8SOIC N
1.5 A
8
MOSFET
4.9 x 3.91 x 1.42 mm
No
Industrial
1.5 A
1.5 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.70796
1000+
$0.702
2000+
$0.69598
4000+
$0.68989
8000+
$0.684