PDP SEO Portlet

TC426MJA

MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin CDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC426MJA
Secondary Manufacturer Part#: TC426MJA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC426 is dual CMOS high-speed drivers. A TTL/CMOS input voltage level is translated into a rail-to-rail output voltage level swing. The CMOS output is within 25 mV of ground or positive supply. The low-impedance, high-current driver outputs swing a 1000 pF load 18V in 30 nsec. The unique current and voltage drive qualities make the TC426/TC427/TC428 ideal power MOSFET drivers, line drivers, and DC-toDC converter building blocks. Input logic signals may equal the power supply voltage. Input current is a low 1 µA, making direct interface to CMOS/bipolar switch-mode power supply control ICs possible, as well as open-collector analog comparators. Quiescent power supply current is 8 mA maximum. The TC426 requires 1/5 the current of the pin-compatible bipolar DS0026 device. This is important in DC-to-DC converter applications with power efficiency constraints and high-frequency switch-mode power supply applications. Quiescent current is typically 6 mA when driving a 1000 pF load 18V at 100 kHz. The inverting TC426 driver is pin-compatible with the bipolar DS0026 and MMH0026 devices. The TC427 is noninverting; the TC428 contains an inverting and noninverting driver. Other pin compatible driver families are the TC1426/ TC1427/TC1428, TC4426/TC4427/TC4428 and TC4426A/TC4427A/TC4428A.

  • High-Speed Switching (CL = 1000 pF): 30 nsec
  • High Peak Output Current: 1.5A
  • High Output Voltage Swing:
    • VDD -25 mV
    • GND +25 mV
  • Low Input Current (Logic ‘0’ or ‘1’): 1 µA
  • TTL/CMOS Input Compatible
  • Available in Inverting and Noninverting Configurations
  • Wide Operating Supply Voltage:
    • 4.5V to 18V
  • Current Consumption:
    • Inputs Low – 0.4 mA
    • Inputs High – 8 mA
  • Single Supply Operation
  • Low Output Impedance: 6O
  • Pinout Equivalent of DS0026 and MMH0026
  • Latch-Up Resistant: Withstands > 500 mA Reverse Current
  • ESD Protected: 2 kV

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
CERDIP
50 ns
CMOS|TTL
Tin-Lead
30 ns
75 ns
30 ns
Through Hole
2
8
2
2
-55 to 125 °C
125 °C
-55 °C
75 ns
6, 10 Ohm
8CDIP
1.5 A
8
MOSFET
9.78 x 6.73 x 3.8 mm
No
1.5 A
1.5 A
CDIP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:56  Mult:56  
USD $:
56+
$18.27729
112+
$18.12332
224+
$17.96775
448+
$17.81074
896+
$17.65846