PDP SEO Portlet

TC426COA

Manufacturer:Microchip
Avnet Manufacturer Part #: TC426COA
Secondary Manufacturer Part#: TC426COA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
50 ns
CMOS|TTL
Matte Tin
260
30 ns
75 ns
30 ns
Surface Mount
2
8
2
2
0 to 70 °C
70 °C
0 °C
75 ns
6, 10 Ohm
8SOIC N
1.5 A
8
MOSFET
4.9 x 3.91 x 1.42 mm
No
Commercial
1.5 A
1.5 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.70796
1000+
$0.702
2000+
$0.69598
4000+
$0.68989
8000+
$0.684