PDP SEO Portlet

TC14433AELI713

Display Drive AD Converter, 3.5 Digits, Single Ended, Dual (+/-), 4.5 V to 8 V, 28 Pins, PLCC

Manufacturer:Microchip
Avnet Manufacturer Part #: TC14433AELI713
Secondary Manufacturer Part#: TC14433AELI713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC14433 is a low-power, high-performance, monolithic CMOS 3-1/2 digit A/D converter. The TC14433 combines both analog and digital circuits on a single IC, thus minimizing the number of external components. This dual slope A/D converter provides automatic polarity and zero correction with the addition of two external resistors and two capacitors. The full scale voltage range of this ratiometric IC extends from 199.9 millivolts to 1.999 volts. The TC14433 can operate over a wide range of power supply voltages, including batteries and standard 5-volt supplies.

  • Accuracy: ±0.05% of Reading ±1 Count
  • Two Voltage Ranges: 1.999V and 199.9 mV
  • Up to 25 Conversions Per Second
  • ZIN > 1000M Ohms
  • Single Positive Voltage Reference
  • Auto-Polarity and Auto-Zero
  • Overrange and Underrange Signals Available
  • Operates in Auto-Ranging Circuits
  • Uses On-Chip System Clock or External Clock
  • Wide Supply Range: ±4.5V to ±8V

Technical Attributes

Find Similar Parts

Description Value
PLCC
Single Ended
CMOS
3.5 Digits
28
±8|±4.5|±5 V
85 °C
-40 °C
3.5 Digit
25 sps
8 V
4.5 V
Dual (+/-)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$9.8
1500+
$9.75
3000+
$9.7
6000+
$9.65
12000+
$9.6