PDP SEO Portlet

TC1426COA713

MOSFET DRVR 1.2A 2-OUT Lo Side Inv 8-Pin SOIC N T/R

Manufacturer:Microchip
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC1426COA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Cost
  • Latch-Up Protected: Will Withstand 500 mA Reverse Output Current
  • ESD Protected ±2kV
  • High Peak Output Current: 1.2A
  • Wide Operating Range: - 4.5V to 16V
  • High Capacitive Load Drive Capability: 1000 pF in 38 nsec
  • Low Delay Time: 75 nsec Max
  • Logic Input Threshold Independent of Supply Voltage
  • Output Voltage Swing to Within 25 mV of Ground or VDD
  • Low Output Impedance: 8O

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
null
75 ns
75 ns
0 °C
4.5 V
16 V
null
Surface Mount
null
null
null
null
1.2 A
1.2 A
70 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 1.08333
3300+
$1.08333
6600+
$1.05405
13200+
$1.02632
26400+
$1.0
52800+
$0.98734
SubTotal:
$3,574.99